Print Page
T3RC0120-UM
Current Probe, 34Hz to 30MHz, 1m Cable, BNC, Flexible Cord Probe, 120 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC0120-UM
Newark Part No.07AM8865
Product RangeT3RC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,341.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3,341.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC0120-UM
Newark Part No.07AM8865
Product RangeT3RC Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorFlexible Cord Probe
Current Range Max120A
Current Range Min-
For Use WithTeledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes
Product RangeT3RC Series
SVHCTo Be Advised
Product Overview
T3RC0120-UM is an AC current probe. It features smallest cross section sense coil at only 1.7mm. This ideally lends itself to embedded power applications where it’s necessary to probe around the leg of power components such as inductors, capacitors or small switching devices as small as a TO220 MOSFET.
- Bandwidth: 34Hz to 30MHz
- 50 mV/A sensitivity, 120A peak current
- 2.5mV rms maximum noise, 20 attenuation ratio
- 80mm coil circumference, 1.7mm coil thickness
- 1m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
120A
For Use With
Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
T3RC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate