Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoCP62
Newark Part No.08X6498
Also Known AsGTIN UPC EAN: 817050726206
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $817.320 |
Price for:Each
Minimum: 1
Multiple: 1
$817.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoCP62
Newark Part No.08X6498
Also Known AsGTIN UPC EAN: 817050726206
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min100mA
Product Range-
Product Overview
The CP62 is a 300kHz AC/DC Oscilloscope Current Clamp Probe with BNC connector and 1 AC input. The current probe allows a general purpose oscilloscope to display AC and DC current signals. The current probe can also make AC and DC measurements with a multimeter by using the recommended accessory BNC-to-banana plug adapter.
Applications
Industrial, Test & Measurement
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
B & K Precision Digital Multimeters & Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate