Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
| Quantity | Price |
|---|---|
| 1+ | $980.220 |
Price for:Each
Minimum: 1
Multiple: 1
$980.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoCT-500
Newark Part No.82Y0416
Technical Datasheet
Meter Side Connector6-pin Mini-DIN Connector
Probe Side ConnectorFlexible Cord Probe
Current Range Max1kA
Current Range Min0A
For Use WithAmprobe DM-5 Power Quality Analyzer
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
CT-500 flex current sensor complies with UL/IEC 61010-1, IEC 61010-2-030, IEC 61010-2-032 Measurement CAT III 600V, CAT IV 300V, Pollution degree 2, EN 61326. Operating altitude is 0 to 2000m.
- Working voltage is 600VAC rms, size is 1inch
- Maximum allowed input is 1300A AC continuous, maximum power rating is 1000kW
- Output voltage is 500mVAC/1000A AC (0.5mV/A), current rating is 1000A AC rms
- Connector is 6-pin mini-DIN (meter side), flexible cord (probe side)
- Maximum measurable conductor diameter is 4.33inch
- Cable length is approximately 2.7m (head to electronics), 0.2m (output cable)
- Operating temperature and humidity is 14°F to 122°F, ≤85 %RH (no condensation)
- Used with amprobe DM-5 power quality analyzer
Technical Specifications
Meter Side Connector
6-pin Mini-DIN Connector
Current Range Max
1kA
For Use With
Amprobe DM-5 Power Quality Analyzer
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
0A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT