Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoA1257
Newark Part No.37AH8867
Meter Side ConnectorBanana Plug
Probe Side ConnectorCurrent Clamp
Current Range Max3kA
Current Range Min30A
For Use WithTest Equipment's
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 3 phase AC flexible current clamp for use with DAS30, DAS50 and DAS60 series
- 3 measuring ranges (30A/300A/3000A AC)
- Simultaneous measurement on all 3 phases
- Over-range detection with LED
- Voltage output: 33.3mV/A 3.33mV/A and 0.333mV/A with 1% accuracy
- Wide frequency bandwidth: 10Hz to 8KHz
- Powered by rechargeable batteries or mains (with adapter supplied)
- Safety: 1000V - CAT III
Contents
1 x set of rechargeable batteries, 1 x mains adapter, 1 x set of banana adapters.
Technical Specifications
Meter Side Connector
Banana Plug
Current Range Max
3kA
For Use With
Test Equipment's
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate