Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $512.910 |
Price for:Each
Minimum: 1
Multiple: 1
$512.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoSR661
Newark Part No.79K4052
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorBNC
Current Range Max2kA
Current Range Min100mA
For Use With-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SR661 is a range selectable probe that offers 3 switch selectable ranges of 20, 200 or 2000Apk (peak). This probe has a voltage output proportional at the current measured in the jaw of the probe. The SR661 has an integral 6.5ft (1.98m) lead terminated by BNC connector. The high accuracy and wide frequency response makes this probe an excellent choice for use with oscilloscopes
- Measurement range of 100mA to 2000AAC
- Large jaw opening accommodated conductors up to two 500MCM
- Improved ergonomic design and easy operation
- Conforms to IEC1010, 600V, Cat. III
- Low phase shift for power measurement
- Designed for DMMs, recorders, loggers, oscilloscopes, power and harmonic meters
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
Meter Side Connector
-
Current Range Max
2kA
For Use With
-
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
BNC
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Alternatives for SR661
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate