New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Environmental Test Probes
                                                                                                  Print Page

                                                                                                  1007-157

                                                                                                  Environmental Test Probe, Multifunction, Megger MIT400/2 Series Insulation Testers

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER 1007-157
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part No1007-157
                                                                                                  Newark Part No.52Y4402
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$313.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $313.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part No1007-157
                                                                                                  Newark Part No.52Y4402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Probe FunctionsMultifunction
                                                                                                  For Use WithMegger MIT400/2 Series Insulation Testers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The 1007-157 from Megger is a SP5 remote switch probe for use with Megger multifunction testers MFT1710, MFT1720, MFT1730. The 1007-157 switch probe with silicon lead conforms to CAT IV 600V.

                                                                                                  • Special 2-pin plug on instrument end
                                                                                                  • Probe with switch in handle test end
                                                                                                  • 1.3m long

                                                                                                  Technical Specifications

                                                                                                  Test Probe Functions

                                                                                                  Multifunction

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Megger MIT400/2 Series Insulation Testers

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.