Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,808.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3,808.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5202A
Newark Part No.34T4735
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max450V
Test Probe Attenuation20:1, 200:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The P5202A is a high-voltage Differential Probe designed for medium-voltage applications with differential requirements up to ±750V. This probe has lower attenuation ranges and offer better signal-to-noise ratio.
- TekProbe® interface
- Bandwidths up to 200MHz
- Over range indicator
- Switchable attenuation
- Switchable bandwidth limit
Applications
Test & Measurement, Industrial, Power Management, Motor Drive & Control
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
450V
For Use With
All Makes & Models of Oscilloscopes
SVHC
To Be Advised
Bandwidth
100MHz
Test Probe Attenuation
20:1, 200:1
Product Range
-
Alternatives for P5202A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate