Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,965.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,965.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701922
Newark Part No.11N8402
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth200MHz
Input Voltage Max60V p-p
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
701922 is a 10:1 differential probe rated at 20Vpeak differential voltage input and 60Vpeak Common-Mode input with 200MHz bandwidth (-3dB). This probe is recommended for CAN bus and can be used with virtuallly any oscillscope with an internal 50Ω termination or use the external 50Ω 700976. This probe is powered via a built in pig-tail LEMO lead. This probe can be powered with Yokogawa scope option /P2 or /P4, or an external power supply 700938-3-D or 701934-D.
- BNC connector (works with virtually all scopes)
- 500kohm input resistance (each side to ground)
- 7pF input capacitance(each side to ground)
- 20Vp differential input voltage and 60Vp common-mode input voltage
Contents
Differential probe, Pinchers B9852MF black & B9852MG red, 50cm ground extension.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
60V p-p
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate