Quantity | Price |
---|---|
1+ | $43.080 |
Product Information
Product Overview
Model 73087 series jumper test lead set. Each jumper test lead set includes one sheathed 4mm banana plug to sheathed 4mm banana plug test lead and one sheathed 4mm banana plug to sheathed 4mm banana jack patch cord. Flexible jumper test lead sets are perfect for conducting peer-checking system tests with test point check before final connection. Plug and housing are molded directly to the cable in an integral one piece design and wire is double crimped for a long lasting connection. Multi-leaf banana spring is beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance.
- 6” (152mm) length, yellow color
- Perfect for use with the 73084, 73085, 73086 and 73088 terminal jacks
- High strand count silicone insulated wire offers excellent flexibility, high temperature resistance
- Brass, nickel plated plug and beryllium copper nickel plated spring
- Polypropylene insulator, 18AWG wire, silicone, O.D. 0.146” (3.7mm) wire insulation
- Operating temperature range from -4°F to +131°F (-20°C to +55°C)
- CAT I, 1000Vrms operating voltage for hands free use only
- Maximum current rating of 10A
Technical Specifications
Sheathed 4mm Banana Plug to Sheathed Banana Plug, Sheathed 4mm Banana Plug to Sheathed Banana Jack
No SVHC (15-Jun-2015)
73087 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate