| Quantity | Price |
|---|---|
| 1+ | $532.720 |
Product Information
Product Overview
770007 is concentric ring probe may be used for the resistance measurements of ESD packaging including static shielding and other bags. Maintains consistent contact between the fixture’s conductive rings and the material under test. This probe compatible with the surface resistance meters like resistance pro meter kit, resistance pro meter, analog surface resistance megohmmeter kit, analog surface resistance megohmmeter and surface resistance meter. Concentric ring probe is compatible with the 770760 resistance pro meter kit, 770761 resistance pro meter, 701 analog surface resistance megohmmeter kit, 701-M analog surface resistance megohmmeter, SRMETER2 surface resistance meter.
- Instrument to be used in conjunction with a resistance meter
- Measures surface resistance per ANSI/ESD STM11.11
- Volume resistance per ANSI/ESD STM11.12 of planar material
- Spring loaded, self-aligning center electrode
- Dimension (with BNC/banana jack adapter) is 2.8inch diameter x 6.5inch height
- Outer probe diameter 2.5inch, inner probe diameter 1.2inch
- Insulation resistance between probes <gt/>1 x 10٨12ohms at 500V
- Probe resistance of carbon pads <lt/>100 ohms at low test voltage
Contents
Concentric ring probe, BNC / banana jack adapter.
Technical Specifications
SCS Concentric Ring Probe & BNC/Banana Jack Adapter
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Alternatives for 770007
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate