Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $635.230 |
Price for:Each
Minimum: 1
Multiple: 1
$635.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5805
Newark Part No.59T8471
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Double Banana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial36"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
5805 is a Kelvin probe kit to measure the four-wire resistance of devices on flat surfaces such as printed circuit board traces. The lead set includes two spring-loaded test probes with banana plug terminations.
- 1/8" (3.18mm) spacing between pin tips
- 3ft (0.9m) cable length
- One lead is red and the other is black
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
-
Test Connector Type B
4mm Stackable Double Banana Plug
Current Rating
-
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate