New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead Sets
                                                                                                  Print Page

                                                                                                  1017.84

                                                                                                  Test Lead Set, Kelvin Clip to Spade Lug, 50 V, 10 A, 3.048 m, 2 Leads

                                                                                                  AEMC INSTRUMENTS
                                                                                                  AEMC INSTRUMENTS 1017.84
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No1017.84
                                                                                                  Newark Part No.73K2779
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  3 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$399.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $399.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No1017.84
                                                                                                  Newark Part No.73K2779
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type AKelvin Clip
                                                                                                  Test Connector Type BSpade Lug
                                                                                                  Voltage Rating50V
                                                                                                  Current Rating10A
                                                                                                  Insulator Colour-
                                                                                                  Lead Length - Metric3.048m
                                                                                                  Lead Length - Imperial120"
                                                                                                  No. of Test Leads-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The 1017.84 is a 10A Kelvin Clip with 10ft color-coded leads and spade lug terminations. It is suitable for use with 5600 micro-ohmmeter.

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  Kelvin Clip

                                                                                                  Voltage Rating

                                                                                                  50V

                                                                                                  Insulator Colour

                                                                                                  -

                                                                                                  Lead Length - Imperial

                                                                                                  120"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Test Connector Type B

                                                                                                  Spade Lug

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Lead Length - Metric

                                                                                                  3.048m

                                                                                                  No. of Test Leads

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.