New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Patch Leads
                                                                                                  Print Page

                                                                                                  TL-8

                                                                                                  Test Patch Lead, Banana Plug, Tweezer Test Lead, 1 A

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION TL-8
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoTL-8
                                                                                                  Newark Part No.96B6798
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$59.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $59.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoTL-8
                                                                                                  Newark Part No.96B6798
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type ABanana Plug
                                                                                                  Test Connector Type BTweezer Test Lead
                                                                                                  Insulator Colour-
                                                                                                  Lead Length - Metric-
                                                                                                  Current Rating1A
                                                                                                  Voltage Rating400Vrms
                                                                                                  Lead Length - Imperial-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The TL-8 is a surface mount Tweezer Test Lead for use with B&K Precision multimeters and oscilloscopes. It is ideal for measuring small SMT type components like capacitors, resistors and inductors.

                                                                                                  • 400Vrms, 1A Two conductor leads

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  Banana Plug

                                                                                                  Insulator Colour

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  1A

                                                                                                  Lead Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Test Connector Type B

                                                                                                  Tweezer Test Lead

                                                                                                  Lead Length - Metric

                                                                                                  -

                                                                                                  Voltage Rating

                                                                                                  400Vrms

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.