New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Patch Leads
                                                                                                  Print Page

                                                                                                  SMD03M

                                                                                                  Test Patch Lead, SMD Test Tweezer, Banana Jack, 5.5 ", 140 mm, Black, Red

                                                                                                  PEAK ELECTRONIC DESIGN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PEAK ELECTRONIC DESIGN SMD03M
                                                                                                  PEAK ELECTRONIC DESIGN SMD03M
                                                                                                  PEAK ELECTRONIC DESIGN SMD03M
                                                                                                  ManufacturerPEAK ELECTRONIC DESIGN
                                                                                                  Manufacturer Part NoSMD03M
                                                                                                  Newark Part No.50AC8679
                                                                                                  Your Part Number
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$47.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PEAK ELECTRONIC DESIGN
                                                                                                  ManufacturerPEAK ELECTRONIC DESIGN
                                                                                                  Manufacturer Part NoSMD03M
                                                                                                  Newark Part No.50AC8679
                                                                                                  Test Connector Type ASMD Test Tweezer
                                                                                                  Test Connector Type BBanana Jack
                                                                                                  Voltage Rating-
                                                                                                  Lead Length - Imperial5.5"
                                                                                                  Lead Length - Metric140mm
                                                                                                  Current Rating-
                                                                                                  Insulator ColourBlack, Red
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  SMD tweezer designed for the 2mm LCR or ESR plugs. This superb quality tweezer with gold plated tips is compatible with industry standard 2mm banana plugs. Gold tips can touch together which means they are suitable for even the smallest parts. Additionally, the tips can open wide enough for very large SMD parts (such as case D tantalums or even larger).

                                                                                                  • Supplied with fitting and probe compensation instructions

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  SMD Test Tweezer

                                                                                                  Voltage Rating

                                                                                                  -

                                                                                                  Lead Length - Metric

                                                                                                  140mm

                                                                                                  Insulator Colour

                                                                                                  Black, Red

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Test Connector Type B

                                                                                                  Banana Jack

                                                                                                  Lead Length - Imperial

                                                                                                  5.5"

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate