Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPOMONA
Manufacturer Part No5910C
Newark Part No.22AJ1362
Product RangeMaxigrabber Series
Test Probe TypePincer Clip
Test Probe FunctionsVoltage
Accuracy-
For Use WithPomona 5907A, 5908A & 5909A Flexible Test Leads
Product RangeMaxigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
5910C is a pincer style Maxigrabber® test clip is designed to meet the latest IEC 61010-031 international safety standard for test accessories. The long shaft is ideal for electronic, electrical and industrial applications where access to hard to reach high voltage test points is a requirement. The Maxigrabber’s safety sheathed jack mates to Pomona’s 5907A, 5908A and 5909A flexible test leads for interfacing with digital multi-meters.
- Pincer can securely grab a 0.16” maximum O.D. terminal post
- Stainless steel pincer
- Polypropylene plunger
- Brass with nickel plated banana jack
- Voltage of IEC 61010-031 CAT II 1000V, current of 10A
- Includes set of one black and one red
Technical Specifications
Test Probe Type
Pincer Clip
Accuracy
-
Product Range
Maxigrabber Series
Test Probe Functions
Voltage
For Use With
Pomona 5907A, 5908A & 5909A Flexible Test Leads
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability