New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Probes - Lead End Connectors
                      Print Page

                      TP220

                      Test Probe Connector, Set, Point, TL222 and TL224 Test Leads, Suregrip

                      FLUKE TP220
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoTP220
                      Newark Part No.81C8008
                      Product RangeSuregrip
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoTP220
                      Newark Part No.81C8008
                      Product RangeSuregrip
                      Technical Datasheet

                      Data Sheet

                      Test Probe TypePoint
                      Test Probe Functions-
                      Accuracy-
                      For Use WithTL222 and TL224 Test Leads
                      Product RangeSuregrip
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The TP220 is a SureGrip™ Industrial Test Probe Set with designed to improve steadiness in slippery hands. Rubber over-molded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.

                      • One pair (red, black) of industrial test probes
                      • Sharp, 12 mm stainless steel tip provides reliable contact
                      • Flexible finger barrier improves grip
                      • Recommended for use with TL222 and TL224 test leads
                      • CAT II 1000 V, 10 A rating
                      • One year warranty

                      Applications

                      Industrial, Test & Measurement

                      Contents

                      1-pair Industrial test probes (red and black).

                      Technical Specifications

                      Test Probe Type

                      Point

                      Accuracy

                      -

                      Product Range

                      Suregrip

                      Test Probe Functions

                      -

                      For Use With

                      TL222 and TL224 Test Leads

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate