New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Waveform Generators
                      Print Page

                      778989-03

                      Digital Waveform Device, PCI-6542, 32 Channel, 100MHz, 64 Mbit/ch

                      NI / EMERSON 778989-03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778989-03
                      Newark Part No.14AJ4769
                      Product RangePCI-6542
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778989-03
                      Newark Part No.14AJ4769
                      Product RangePCI-6542
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeDigital Waveform Generator
                      No. of Channels32 Channel
                      Product RangePCI-6542
                      Bandwidth100MHz
                      Signal Generator Modulation-
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PCI-6542 is a digital waveform generator and analyser for interfacing with 32 single-ended digital pins. The device can sample digital waveforms at up to 100 MHz and interfacing with common transistor-to-transistor logic (TTL) voltage levels. The PCI-6542 also features advanced synchronisation capabilities.

                      Technical Specifications

                      Signal Generator Type

                      Digital Waveform Generator

                      Product Range

                      PCI-6542

                      Signal Generator Modulation

                      -

                      Plug Type

                      -

                      No. of Channels

                      32 Channel

                      Bandwidth

                      100MHz

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate