Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2302-1000
Newark Part No.05AC5176
Product Range2302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $559.440 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$559.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2302-1000
Newark Part No.05AC5176
Product Range2302 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size6"
Handle Length6"
Handle MaterialPP (Polypropylene)
Product Range2302 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2302-1000 from Techspray is an absorb-tip foam swab. Foam swab is manufactured with 100 pores per inch reticulated polyurethane foam which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch while rigid heads allow for more aggressive cleaning. 2302 swab has a foam head with a cotton inner head for extra absorbency.
- Size of 1000ct
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Cotton wrapped in foam for maximum absorbency
- Rigid head for firm touch
Technical Specifications
Tip Material
Foam
Handle Length
6"
Product Range
2302 Series
Swab Tip Size
6"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate