New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Materials Handling
                      4. Ropes, Slings & Chains
                      Print Page

                      31-344

                      Pull Line, 2200 ft, 500 lb, White/Red, Powr-Fish Series

                      IDEAL 31-344
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No31-344
                      Newark Part No.99B9158
                      Product RangePowr-Fish Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$194.670
                      25+$185.780
                      50+$180.840
                      100+$174.910
                      250+$168.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $194.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No31-344
                      Newark Part No.99B9158
                      Product RangePowr-Fish Series
                      TypePull Line
                      Effective Length2200ft
                      Circumference-
                      Carrying Capacity500lb
                      Product RangePowr-Fish Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      31-344 is a Powr-Fish® pull line in a bucket. It is white with red tracer for easy identification. It is a continuous-fiber polyline that can be blown directly into conduit. It will not rot or mildew, and can be left in conduit for future use. Pull-line features convenient packaging in a bucket for 2,200feet length with pre-punched top for easy access, and to keep the pull-line from spilling or tangling. It is considered an extra heavy duty pull-line, and exhibits 210lb. tensile strength.

                      • Extra heavy duty 500lb. tensile, our highest tensile-rated pull-line

                      Technical Specifications

                      Type

                      Pull Line

                      Circumference

                      -

                      Product Range

                      Powr-Fish Series

                      Effective Length

                      2200ft

                      Carrying Capacity

                      500lb

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate