Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No78540
Newark Part No.84Y8180
Technical Datasheet
Size (L x W) - Metric3m x 3.6m
Length - Metric3.6m
Length12ft
Length - Imperial12ft
Width10ft
Size (L x W) - Imperial10ft x 12ft
Width - Metric3m
MaterialPP (Polypropylene)
Width - Imperial10ft
ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
A multipurpose tarp that is perfect for protecting equipment, using as ground over, protecting vehicle cargo areas, and much more.
- Specially reinforced, high density polyethylene fabric, which accounts for its rugged, tear-resistant strength
- Reinforced corners with sealed in hems
- 3/16” thick poly roping sewn into hem all around
- Rust proof aluminum grommets on each corner and approximately every 3 feet all around hem
- Size: 10' x 12'
- Note: Image is representative of the tarp products, and may not be the same size as the actual product. See size in this description for actual size.
Technical Specifications
Size (L x W) - Metric
3m x 3.6m
Length
12ft
Width
10ft
Width - Metric
3m
Width - Imperial
10ft
Product Range
-
Length - Metric
3.6m
Length - Imperial
12ft
Size (L x W) - Imperial
10ft x 12ft
Material
PP (Polypropylene)
Colour
Grey
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate