New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Calipers
                      Print Page

                      505-746

                      Dial Caliper, 12"/300mm, 0.001" Graduation

                      MITUTOYO 505-746
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITUTOYO
                      Manufacturer Part No505-746
                      Newark Part No.52Y5040
                      Product Range505 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerMITUTOYO
                      Manufacturer Part No505-746
                      Newark Part No.52Y5040
                      Product Range505 Series
                      Technical Datasheet

                      Data Sheet

                      Instrument TypeDial Caliper
                      Measuring Range Max300mm
                      Resolution-
                      Graduations0.001"
                      Product Range505 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • 505 series dial caliper
                      • New design dial movement for ultra smooth sliding and high shock protection
                      • Improved finish on sliding surfaces on longevity, new face for easier readability
                      • Removal of tin coating on sliding surfaces without sacrificing wear life
                      • Lock screw for dial bezel and for holding the sliding jaw position
                      • Can measure OD, ID depth, and steps, supplied in fitted plastic case
                      • Measuring range from 0 to 12inch, +/-0.002inch accuracy, 0.001inch graduation

                      Notes

                      Models available with carbide-tipped OD and ID jaws.

                      Technical Specifications

                      Instrument Type

                      Dial Caliper

                      Resolution

                      -

                      Product Range

                      505 Series

                      Measuring Range Max

                      300mm

                      Graduations

                      0.001"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate