Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No799AZ-24/600
Newark Part No.54M9912
Product Range799 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,709.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,709.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No799AZ-24/600
Newark Part No.54M9912
Product Range799 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max24"
Resolution0.01mm
Graduations-
Product Range799 Series
SVHCTo Be Advised
Product Overview
799AZ-24/600 is an electronic slide caliper without output. Electronic caliper is light, comfortable, easy-to-use, and constructed with features that have made Starrett slide calipers the machinist first choice for many years. The 799 offers a slim, streamlined profile, a large, clear, easy-to-read LCD display, long battery life, and function buttons for zero and inch/mm.
- 0-600mm (0-24") range
- Last measuring position retained when shut off
- Fine adjustment thumb wheel
- Hardened stainless steel body
- Auto-off after 30 minutes
- Inch/millimeter conversion reads 0.01mm or .0005"
Contents
Electronic caliper, Plastic case.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
799 Series
Measuring Range Max
24"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate