New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Calipers
                      Print Page

                      27082

                      ANALOGUE CALLIPER, DIAL, 0.1MM, 150MM ROHS COMPLIANT: YES

                      WIHA 27082
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No27082
                      Newark Part No.51AH6598
                      Product RangedialMax
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No27082
                      Newark Part No.51AH6598
                      Product RangedialMax
                      Technical Datasheet

                      Data Sheet

                      Instrument TypeDial Caliper
                      Measuring Range Max150mm
                      Resolution-
                      Graduations0.1mm
                      Product RangedialMax
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Instrument Type

                      Dial Caliper

                      Resolution

                      -

                      Product Range

                      dialMax

                      Measuring Range Max

                      150mm

                      Graduations

                      0.1mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate