New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Depth Gauges
                                                                                                  Print Page

                                                                                                  3754-12/300

                                                                                                  Electronic Gauge, Height, 0-12 " Range, 0.0005 " Resolution, 3754 Series

                                                                                                  STARRETT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STARRETT 3754-12/300
                                                                                                  STARRETT 3754-12/300
                                                                                                  STARRETT 3754-12/300
                                                                                                  STARRETT 3754-12/300
                                                                                                  ManufacturerSTARRETT
                                                                                                  Manufacturer Part No3754-12/300
                                                                                                  Newark Part No.17AC7400
                                                                                                  Product Range3754 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,516.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,516.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STARRETT
                                                                                                  ManufacturerSTARRETT
                                                                                                  Manufacturer Part No3754-12/300
                                                                                                  Newark Part No.17AC7400
                                                                                                  Product Range3754 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Instrument TypeHeight Gauge
                                                                                                  Measuring Range Max12"
                                                                                                  Resolution0.0005"
                                                                                                  Product Range3754 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3754-12/300 3754 series electronic height gauge. It is a full featured, versatile and economic solution for most height measurement applications. The base is well-balanced, hardened, ground and lapped.

                                                                                                  • Large (9.65mm/3/8"), easy-to-read LCD display reads to 0.0005"
                                                                                                  • Instant unit conversion, carrier and scriber designed to read from zero
                                                                                                  • Hold control feature to retains a reading at any position, ability to set zero at any position
                                                                                                  • Plus or minus indication allows reading in proper direction, large positive action keypad
                                                                                                  • Manual on/off plus a built-in automatic off after 30 minutes of non-use to conserve battery life
                                                                                                  • Ability to retain and return to the true zero reading of the height gauge
                                                                                                  • PRESET button to install any reading at any position, ability to install minimum and maximum limits
                                                                                                  • RS232 data output port, works well with starrett datasure wireless data collection systems
                                                                                                  • 1-1/2+ years battery life, two batteries furnished (CR2032)
                                                                                                  • Range from 0 - 12", 0.0005" resolution

                                                                                                  Technical Specifications

                                                                                                  Instrument Type

                                                                                                  Height Gauge

                                                                                                  Resolution

                                                                                                  0.0005"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Measuring Range Max

                                                                                                  12"

                                                                                                  Product Range

                                                                                                  3754 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate