Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No3754-12/300
Newark Part No.17AC7400
Product Range3754 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,516.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,516.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No3754-12/300
Newark Part No.17AC7400
Product Range3754 Series
Technical Datasheet
Instrument TypeHeight Gauge
Measuring Range Max12"
Resolution0.0005"
Product Range3754 Series
SVHCTo Be Advised
Product Overview
3754-12/300 3754 series electronic height gauge. It is a full featured, versatile and economic solution for most height measurement applications. The base is well-balanced, hardened, ground and lapped.
- Large (9.65mm/3/8"), easy-to-read LCD display reads to 0.0005"
- Instant unit conversion, carrier and scriber designed to read from zero
- Hold control feature to retains a reading at any position, ability to set zero at any position
- Plus or minus indication allows reading in proper direction, large positive action keypad
- Manual on/off plus a built-in automatic off after 30 minutes of non-use to conserve battery life
- Ability to retain and return to the true zero reading of the height gauge
- PRESET button to install any reading at any position, ability to install minimum and maximum limits
- RS232 data output port, works well with starrett datasure wireless data collection systems
- 1-1/2+ years battery life, two batteries furnished (CR2032)
- Range from 0 - 12", 0.0005" resolution
Technical Specifications
Instrument Type
Height Gauge
Resolution
0.0005"
SVHC
To Be Advised
Measuring Range Max
12"
Product Range
3754 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate