Need more?
Quantity | Price |
---|---|
1+ | $854.430 |
Product Information
Product Overview
DFG55-50 is an advanced digital force gauge designed for tension and compression force testing in numerous applications across virtually every industry. This gauge features an industry-leading sampling rate of 7000Hz, producing accurate results even for quick-action tests. Accuracy is ±0.1% of full scale ±1 digit, and resolution is 1/5000. A large, backlit graphics LCD displays large, legible characters, while the simple menu navigation allows for quick access to the gauges many features and configurable parameters. Data can be transferred to a PC or other data collector via USB, RS232, Mitutoyo, or analog outputs. On-board data memory for up to 1000 readings is included, as are statistical calculations and output to a PC. Integrated set points with indicators are ideal for pass-fail testing and for triggering external devices such as an alarm, relay, or test stand.
- AC or NiMH rechargeable battery power, 150% of full scale safe overload
- Up to 7 hours continuous with back-light on; up to 24 hours with back-light off battery
- Multi-step low battery indicator is displayed, gauge shuts off automatically when power is too low
- Full scale deflection is 0.25mm, analog output is ±1VDC, ±0.25% FS
- 5 selectable units of measurement, USB, RS232, mitutoyo and analog outputs standard
- Large backlit graphic display with bar graph, 1000 point data memory
- Programmable setpoints with audible alarms and outputs, peak readings and setpoints always displayed
- Configurable up to 115,200 baud, includes gauge control language 2 for full computer control
- Three open drain lines setpoints outputs, averaging mode calculates average reading over time
- Dimension (H x W x D) is 5.88inch x 2.53inch x 1.32inch
Contents
Advanced digital force gauge, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, Coupling, Certificate of calibration, USB cable and resource CD with USB drivers and operator’s manual.
Technical Specifications
50lbf
3 Years
No SVHC (17-Jan-2022)
0.1%
DFG55 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate