New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Micrometers
                                                                                                  Print Page

                                                                                                  129-132

                                                                                                  Micrometer, Depth, 6" Measuring Range, 0.001 Graduations, 4" x 63" Base Size

                                                                                                  MITUTOYO
                                                                                                  MITUTOYO 129-132
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No129-132
                                                                                                  Newark Part No.81K5772
                                                                                                  Product Range129 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$493.70
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $493.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MITUTOYO
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No129-132
                                                                                                  Newark Part No.81K5772
                                                                                                  Product Range129 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Range Max6"
                                                                                                  Graduations0.001"
                                                                                                  Accuracy-
                                                                                                  No. of Anvils-
                                                                                                  Product Range129 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  129-132 is an interchangeable rod type depth micrometer offers great versatility for measuring a range of depths with the included extension rods. The depth micrometer’s rod contact measuring points are lapped and carbide tipped for incredible flatness and better precision. The ratchet stop mechanism provides uniform pressure for precise, repeatable measurements.

                                                                                                  • 0-6" range with 0.001" graduation
                                                                                                  • Rod length can be adjusted in 25mm/1” increments
                                                                                                  • 0.15inch rod diameter
                                                                                                  • Measuring rod clamps provide added measurement stability
                                                                                                  • Supplied with a fitted plastic case

                                                                                                  Contents

                                                                                                  Interchangeable rod type depth micrometer, Box, Spanner no. 301336, 04GAA274, Hex-spanner no. 202863.

                                                                                                  Technical Specifications

                                                                                                  Measuring Range Max

                                                                                                  6"

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Product Range

                                                                                                  129 Series

                                                                                                  Graduations

                                                                                                  0.001"

                                                                                                  No. of Anvils

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.