Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No129-132Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81K5772
Product Range129 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $493.700 |
Price for:Each
Minimum: 1
Multiple: 1
$493.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No129-132Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81K5772
Product Range129 Series
Technical Datasheet
Measuring Range Max6"
Graduations0.001"
Accuracy-
No. of Anvils-
Product Range129 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
129-132 is an interchangeable rod type depth micrometer offers great versatility for measuring a range of depths with the included extension rods. The depth micrometer’s rod contact measuring points are lapped and carbide tipped for incredible flatness and better precision. The ratchet stop mechanism provides uniform pressure for precise, repeatable measurements.
- 0-6" range with 0.001" graduation
- Rod length can be adjusted in 25mm/1” increments
- 0.15inch rod diameter
- Measuring rod clamps provide added measurement stability
- Supplied with a fitted plastic case
Contents
Interchangeable rod type depth micrometer, Box, Spanner no. 301336, 04GAA274, Hex-spanner no. 202863.
Technical Specifications
Measuring Range Max
6"
Accuracy
-
Product Range
129 Series
Graduations
0.001"
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
