New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Ruler
                      Print Page

                      61602

                      Folding Ruler, 0.59" Width, 6.56' Length, Fiberglass, MaxiFlex Series

                      WIHA 61602
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No61602
                      Newark Part No.10J4175
                      Product RangeMaxiFlex Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No61602
                      Newark Part No.10J4175
                      Product RangeMaxiFlex Series
                      Technical Datasheet

                      Data Sheet

                      Length2m
                      Width15mm
                      Graduations1mm
                      Tool Body MaterialFiberglass
                      Product RangeMaxiFlex Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      61602 MaxiFlex 2meter folding ruler outside read is the heavy-duty ruler professionals need in their tool collection. The ruler features a 10-section collapsible design for easy portability and folds out to a full 2-meters with lock-in-place stop-joints at 0, 90, and 180°. The ruler is easy to read with black on yellow deep-embossed hatch marks. The markings are on both sides and both edges for precise readings in 1/16th increments for clear and accurate measurements. The MaxiFlex Ruler includes both metric and standard scales and is molded with 30% fiberglass material to make the ruler tough and impact-resistant yet flexible. The material is waterproof, chemical resistant, and stands up to everyday wear and tear for long service life.

                      • Rigid 10 section design for solid construction that won't snap or bend
                      • Black on yellow markings for clear visual measurement readings
                      • Waterproof material for protection against deterioration and deformation
                      • 1inch product depth, 4.3inch product width, 12.8inch product height
                      • Backed by the Wiha no hassle guarantee
                      • Chemical and surface abrasion resistance for long service life

                      Technical Specifications

                      Length

                      2m

                      Graduations

                      1mm

                      Product Range

                      MaxiFlex Series

                      Width

                      15mm

                      Tool Body Material

                      Fiberglass

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate