Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,012.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,012.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 4437 from Greenlee Communications is a high-strength polyester measuring/pulling tape. It is durable and stretch-resistant tape for easily pulling and installing wire and fibre optic cables within PVC and HDPE ducts. Applicable for easily pulling and installing wire and fibre optic cables within PVC and HDPE ducts.
- Factory lubricated to reduce burn-through in innerduct
- Easy to read footage markings for quick and accurate measurements
- Available in various tensile strengths for use in any application
- Length of 3000ft (914m)
- Tensile strength of 2500lb (11.120KN) average breaking strength
- Weight of 39.400lb (17.900Kg)
- Width of 3/4" (19.100mm)
Technical Specifications
Tape Measure Type
Manual
Blade Width
19.1mm
Product Range
-
Measuring Range Max
914m
Case Color
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate