Print Page
VA8041
Thickness Gauge, Steel, 225 mm, 0.1 mm Accuracy, 4 Digit
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.500 |
Price for:Each
Minimum: 1
Multiple: 1
$208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8041
Newark Part No.76AK4936
Technical Datasheet
Measuring Range Max225mm
Accuracy0.1mm
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Environmental meter thickness gauge
- 5MHz ultrasonic frequency
- 4 digits digital display
- 0.047inch-8.85inch (steel) measurement range
- Minimum diameter 20*3mm (steel)
- 1000-9999m/s velocity range
- 0.1mm resolution, ± (1%H+0.1mm) accuracy
- 0.5S response time
- 0 to 40°C operating temperature
- 10 to 90%RH operating humidity
Technical Specifications
Measuring Range Max
225mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Accuracy
0.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate