New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      CB 3000

                      Weighing Scale, Compact, 3kg Max Load Weight, 1g Resolution, CB Series

                      ADAM EQUIPMENT CB 3000
                      ADAM EQUIPMENT CB 3000
                      ADAM EQUIPMENT CB 3000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoCB 3000
                      Newark Part No.23X6492
                      Product RangeCB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$222.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $222.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoCB 3000
                      Newark Part No.23X6492
                      Product RangeCB Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypeCompact
                      Load Weight Max3kg
                      Resolution (g)1g
                      Product RangeCB Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      CB 3000 is a compact balance. Easy to transport and store, CB balance delivers performance with compact portability. Battery operation means it can be used anywhere, while auto power-off helps conserve power. A sealed keypad and one-piece housing are simple to clean. The grade 304 stainless steel pan can be wiped down quickly and accommodates either single items or bulk powders. A backlit display shows the user the weight and remaining battery level. Suitable for weighing applications. Vivid, backlit LCD easily visible in any lighting conditions. Level indicator and adjustable feet ensure proper balance setup for optimum weighing results. Simple operation allows quick startup and use with little or no training. Low-battery indicator alerts users when batteries need replacement.

                      • Convenient features for portable precision weighing
                      • Large, grade 304 stainless steel pan allows easy cleaning
                      • Lightweight design simplifies transport and portability, sealed keypad protects against dirt/spills
                      • External calibration allows for verification and adjustment with weights
                      • 6VDC 200mA adapter, zero-tracking feature ensures display returns to zero reading
                      • Operates with AC adapter (not included) or batteries (included)
                      • 3000g capacity, 1g readability, 5.1" ø pan size
                      • g, lb, oz weighing units, 2sec stabilization time, ABS plastic housing
                      • Power supply is 2 x AA batteries / Optional 6VDC 200mA adapter
                      • Overall dimension is 6.3" x8.1" x 1.8"

                      Technical Specifications

                      Balance / Scale Type

                      Compact

                      Resolution (g)

                      1g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      3kg

                      Product Range

                      CB Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate