Quantity | Price |
---|---|
1+ | $6,368.640 |
3+ | $6,126.790 |
5+ | $6,005.870 |
10+ | $5,884.940 |
25+ | $5,683.410 |
Product Information
Product Overview
PTT 5000A is a PTT pallet truck scale offering an all-in-one solution. It combines the power of a 5000lb/2000Kg capacity heavy-duty pallet truck scale with the convenience of a built-in label printer. The PTT features solid steel pallet forks, wheels that swivel for easy movement and an audible alarm that indicates when capacity is exceeded. A versatile and practical choice, PTT is ideal for transporting heavy objects and goods on pallets, as well as recordkeeping and inventory. An internal rechargeable battery allows long periods of continual use, while color-coded keys and a large LCD display with 1.3”/34mm digits provide visibility under even the poorest of lighting conditions. The PTT also features a range of integrated applications, including weighing, parts counting, check weighing, parts counting, percentage weighing, check weighing, dynamic/animal weighing, accumulation, display hold, peak bold, Barcode / label printing.
- Built in printer can print weight, QR codes, bar codes and labels in numerous languages
- Vivid, backlit LCD easily visible in any lighting conditions
- Programmable backlight can be set to “always on,” “always off” or “light only when weighing”
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- RS-232 interface provides speedy connection to computers and printers
- Rugged construction stands up to industrial use and sealed keypad protects against dirt and spills
- Checkweighing with audible alarm and wheels swivel, allowing easy movement
- Parts counting optimization automatically refines piece weight as parts are added
- Rechargeable battery included for operation almost anywhere and AC adapter included
- Zero-tracking feature ensures display returns to zero reading
Technical Specifications
Pallet Truck
0.5kg
No SVHC (23-Jan-2024)
2000kg
PTT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate