Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $853.520 |
Price for:Each
Minimum: 1
Multiple: 1
$853.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoHCB153
Newark Part No.08R4528
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max150g
Resolution (g)0.005g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCB153 is a Highland Portable Precision Balance with 2 seconds typical stabilization time. It is suitable for basic lab work, field use and various industrial applications. It can be stacked for storage (120mm pan size only) and removable draught shield. It has Handical manual internal calibration with built-in mass.
- Zero tracking
- Backlit LCD display
- Capacity tracker
- Shock protect overload three-point protection
- Lock down mounting slot for Kensington™ type lock
- Stainless steel pan
- Non-slip adjustable levelling feet
- Below balance weighing with hanger
- Easy access to the rechargeable battery
- Colour coded, sealed keypad
- RS-232 and USB interface
- External calibration
- Auto power-OFF
- Low battery indication
- DC adapter
- Removable draft shield standard
- 15 Weighing units
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.005g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
150g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate