New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. PCB Assembly Stations & Holders
                                                                                                  Print Page

                                                                                                  ESF 120 ESD

                                                                                                  Circuit Board Holder, Rework, Spring Clamp, ESD Safe, 360° Rotation, 6" Jaw, 9" Opening

                                                                                                  Date/Lot Code

                                                                                                  WELLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WELLER ESF 120 ESD
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoESF 120 ESD
                                                                                                  Newark Part No.66F7803
                                                                                                  Also Known AsGTIN UPC EAN: 037103045041
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$155.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $155.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WELLER
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoESF 120 ESD
                                                                                                  Newark Part No.66F7803
                                                                                                  Also Known AsGTIN UPC EAN: 037103045041
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Assembly Type-
                                                                                                  External Height140mm
                                                                                                  External Width320mm
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The ESF120ESD is a Rework PC-board Holder for retaining and securing the circuit boards under repair. Rotates through 360° in increments of 15°. Cushioned arm for component fixing. Safely and securely hold circuit boards during soldering and rework applications. The 0051502699 anti-static PCB holder for holding circuit boards up to 160 x 235mm.

                                                                                                  • Spring clamp
                                                                                                  • ESD safe

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Assembly Type

                                                                                                  -

                                                                                                  External Width

                                                                                                  320mm

                                                                                                  External Height

                                                                                                  140mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for ESF 120 ESD

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.