Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No922336
Newark Part No.92F1464
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277833 80610362669
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $316.810 |
| 20+ | $307.210 |
Price for:Each
Minimum: 10
Multiple: 10
$3,168.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No922336
Newark Part No.92F1464
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277833 80610362669
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points3648Tie Points
No. of Distribution Strips / Buses10Bus Strips
No. of Terminal Strips4 Terminal Strips
External Height234.95mm
External Width260.35mm
Board Dimensions (L x W) - Imperial10.25" x 9.25"
Board Dimensions (L x W) - Metric260mm x 235mm
Product Range9223 Series
SVHCTo Be Advised
Product Overview
The 922336 is a Breadboard for easy, solderless plug-in circuit building. Terminal positions contain electrically connected tie-points spaced on a continuous 0.100" matrix to accept any component with 0.100" lead spacing. Five-way binding posts provide interface for connections from power supplies, signal generators or other equipment steel base has baked enamel finish. Rubber feet reduce sliding during bench work. Jumper wires included.
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
10Bus Strips
External Height
234.95mm
Board Dimensions (L x W) - Imperial
10.25" x 9.25"
Product Range
9223 Series
Board Type
Breadboard / Solderless
Total Number of Tie Points
3648Tie Points
No. of Terminal Strips
4 Terminal Strips
External Width
260.35mm
Board Dimensions (L x W) - Metric
260mm x 235mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate