New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Print Page

                                                                                                  922306

                                                                                                  Breadboard, Solderless, Plastic, 101.6mmx137.16mm

                                                                                                  3M
                                                                                                  3M 922306
                                                                                                  3M 922306
                                                                                                  3M 922306
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No922306
                                                                                                  Newark Part No.92F1460
                                                                                                  Product Range9223 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051138277888 80610362628
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  20+$93.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 25
                                                                                                  Multiple: 25
                                                                                                  $2,344.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No922306
                                                                                                  Newark Part No.92F1460
                                                                                                  Product Range9223 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051138277888 80610362628
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Breadboard TypeSolderless Breadboard
                                                                                                  Board TypeBreadboard / Solderless
                                                                                                  Board MaterialPlastic
                                                                                                  Total Number of Tie Points610Tie Points
                                                                                                  No. of Distribution Strips / Buses2Bus Strips
                                                                                                  No. of Terminal Strips1 Terminal Strip
                                                                                                  External Height101.6mm
                                                                                                  External Width137.16mm
                                                                                                  Board Dimensions (L x W) - Imperial5.4" x 4"
                                                                                                  Board Dimensions (L x W) - Metric137mm x 101mm
                                                                                                  Product Range9223 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 922306 is a Breadboard for easy, solderless plug-in circuit building. Terminal positions contain electrically connected tie-points spaced on a continuous 0.100" matrix to accept any component with 0.100" lead spacing. Five-way binding posts provide interface for connections from power supplies, signal generators or other equipment steel base has baked enamel finish. Rubber feet reduce sliding during bench work. Jumper wires included.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Breadboard Type

                                                                                                  Solderless Breadboard

                                                                                                  Board Material

                                                                                                  Plastic

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  2Bus Strips

                                                                                                  External Height

                                                                                                  101.6mm

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  5.4" x 4"

                                                                                                  Product Range

                                                                                                  9223 Series

                                                                                                  Board Type

                                                                                                  Breadboard / Solderless

                                                                                                  Total Number of Tie Points

                                                                                                  610Tie Points

                                                                                                  No. of Terminal Strips

                                                                                                  1 Terminal Strip

                                                                                                  External Width

                                                                                                  137.16mm

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  137mm x 101mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.