New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Print Page

                                                                                                  923253

                                                                                                  Breadboard, Solderless, 8.128mm, 124.46mmx57.15mm

                                                                                                  3M
                                                                                                  3M 923253
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No923253
                                                                                                  Newark Part No.81F1388
                                                                                                  Product Range9232 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007746713
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$61.890
                                                                                                  20+$60.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $618.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No923253
                                                                                                  Newark Part No.81F1388
                                                                                                  Product Range9232 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007746713
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Breadboard TypeSolderless Breadboard
                                                                                                  Board TypeBreadboard / Solderless
                                                                                                  Total Number of Tie Points620Tie Points
                                                                                                  No. of Distribution Strips / Buses2Bus Strips
                                                                                                  No. of Terminal Strips1 Terminal Strip
                                                                                                  External Height124.46mm
                                                                                                  Board Dimensions (L x W) - Imperial4.9" x 2.25"
                                                                                                  External Width57.15mm
                                                                                                  Board Thickness8.128mm
                                                                                                  Board Dimensions (L x W) - Metric124.46mm x 57.15mm
                                                                                                  Product Range9232 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Breadboard Type

                                                                                                  Solderless Breadboard

                                                                                                  Total Number of Tie Points

                                                                                                  620Tie Points

                                                                                                  No. of Terminal Strips

                                                                                                  1 Terminal Strip

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  4.9" x 2.25"

                                                                                                  Board Thickness

                                                                                                  8.128mm

                                                                                                  Product Range

                                                                                                  9232 Series

                                                                                                  Board Type

                                                                                                  Breadboard / Solderless

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  2Bus Strips

                                                                                                  External Height

                                                                                                  124.46mm

                                                                                                  External Width

                                                                                                  57.15mm

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  124.46mm x 57.15mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.