New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Print Page

                                                                                                  BB-32620

                                                                                                  Breadboard, Solderless, Removable Jumper, 0.33 "x3.2 "

                                                                                                  Date/Lot Code

                                                                                                  BUD INDUSTRIES
                                                                                                  BUD INDUSTRIES BB-32620
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoBB-32620
                                                                                                  Newark Part No.88W3960
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  75 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.890
                                                                                                  5+$12.040
                                                                                                  10+$11.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoBB-32620
                                                                                                  Newark Part No.88W3960
                                                                                                  Breadboard TypeSolderless Breadboard
                                                                                                  Board TypeBreadboard / Solderless
                                                                                                  Total Number of Tie Points750Tie Points
                                                                                                  No. of Distribution Strips / Buses3Bus Strips
                                                                                                  No. of Terminal Strips2 Terminal Strips
                                                                                                  External Height0.33"
                                                                                                  External Width3.2"
                                                                                                  Board Dimensions (L x W) - Imperial3.2" x 3.4"
                                                                                                  Board Dimensions (L x W) - Metric81.28mm x 86.36mm
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  BB-32620 is a breadboard.

                                                                                                  • External dimension is 3.4" x 3.2" x 0.33" (L x W x D)
                                                                                                  • Material ABS plastic, metal contact clips, adhesive sticker
                                                                                                  • 2 terminal strips, 600 tie-point
                                                                                                  • 3 distribution strips, 150 tie-point
                                                                                                  • 3 distribution strips, 150 tie-point

                                                                                                  Technical Specifications

                                                                                                  Breadboard Type

                                                                                                  Solderless Breadboard

                                                                                                  Total Number of Tie Points

                                                                                                  750Tie Points

                                                                                                  No. of Terminal Strips

                                                                                                  2 Terminal Strips

                                                                                                  External Width

                                                                                                  3.2"

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  81.28mm x 86.36mm

                                                                                                  Board Type

                                                                                                  Breadboard / Solderless

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  3Bus Strips

                                                                                                  External Height

                                                                                                  0.33"

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  3.2" x 3.4"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.