New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Braid / Wick
                      Print Page

                      426-LF

                      Desoldering Braid, Oxide Free Copper, Superwick, Blue, #4, 1.5 m x 2.5 mm

                      MG CHEMICALS 426-LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No426-LF
                      Newark Part No.84AC8120
                      Product Range400-LF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$6.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No426-LF
                      Newark Part No.84AC8120
                      Product Range400-LF Series
                      Technical Datasheet

                      Data Sheet

                      Braid MaterialOxide Free Copper
                      Width2.5mm
                      Length1.5m
                      Product Range400-LF Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 400-LF series Lead Free Super Wick are high quality, precision cleaned desoldering braids that were produced with up-to-date and environmentally friendly processes and technology. The high-purity copper conducts heat fast, allowing for faster wicking and shorter dwell time that minimizes possible overheating damages.

                      • Conforms to MIL-F-14256E RMA flux and J-STD-004
                      • High purity, oxide-free copper
                      • ESD (Electrostatic Dissipative) safe for 1.5m [5ft] bobbins
                      • Environmentally and PCB safe residues
                      • Suitable for use in food facilities as a non-food chemical

                      Technical Specifications

                      Braid Material

                      Oxide Free Copper

                      Length

                      1.5m

                      SVHC

                      No SVHC (21-Jan-2025)

                      Width

                      2.5mm

                      Product Range

                      400-LF Series

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      One Page Summary EN

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate