New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Guns & Pumps
                      Print Page

                      72-6406

                      Desoldering Gun for Tenma 72 Series Rework Stations, 24V/48W, 2mm Nozzle

                      Date/Lot Code

                      TENMA 72-6406
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No72-6406
                      Newark Part No.01C0706
                      Product Range72 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      105 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$70.140
                      2+$69.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No72-6406
                      Newark Part No.01C0706
                      Product Range72 Series
                      Technical Datasheet

                      Data Sheet

                      Desolder Tool TypeGun
                      Tip / Nozzle Length-
                      Tip / Nozzle O.D.-
                      Product Range72 Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The 72-6406 is a replacement Desoldering Gun for Tenma #72-6340 and #72-6345 rework stations. The 45-inch heat-resistant cord is terminated with compatible five-pin connector. The lightweight ergonomic gun type handle features trigger pump activator and stays cool during prolonged use. It consists of 24V/48W heating element, filters, 45-inch vacuum tube and 2.0mm nozzle.

                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Desolder Tool Type

                      Gun

                      Tip / Nozzle O.D.

                      -

                      Plug Type

                      -

                      Tip / Nozzle Length

                      -

                      Product Range

                      72 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code