Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoML500MP
Newark Part No.64M0886
Also Known AsGTIN UPC EAN: 037103220912
Your Part Number
1,582 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.230 |
Price for:Each
Minimum: 1
Multiple: 1
$43.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoML500MP
Newark Part No.64M0886
Also Known AsGTIN UPC EAN: 037103220912
Technical Datasheet
Ignition TypeSelf Ignition
Run Time30min
Heat Temperature Max900°F
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications include soldering, heat shrink tubing, electrical, electronics, field service repair. Also operates as a torch when soldering tip is removed.
- Waterproof piezo ignition for fast, reliable ignition
- Adjustable flame height
- Temperature adjustable from 400°C to 510°C
- 30 minute run time
- Refills with standard butane gas (Weller BR200)
Applications
Maintenance & Repair
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
900°F
SVHC
No SVHC (17-Dec-2015)
Run Time
30min
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability