Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740756
Newark Part No.26AJ4713
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
119 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740756
Newark Part No.26AJ4713
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Output Power25W
Heat Temperature Max420°C
Supply Voltage115V
Product RangeMulticomp Pro Soldering Desoldering Accessories
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP740756 is a general purpose soldering iron, suitable for electrical work on small to medium wires and cables.
- Voltage: 115V AC 60Hz
- Power: 25W
- Temperature: 380°C to 420°C
- Tip: Long life B2-1
- Plug: US
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Soldering Iron; x1 Stand; x1 User manual
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
25W
Supply Voltage
115V
Plug Type
US
Heat Temperature Max
420°C
Product Range
Multicomp Pro Soldering Desoldering Accessories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate