| Quantity | Price |
|---|---|
| 1+ | $10,277.660 |
Product Information
Product Overview
The MRS-1100A is a 240V 600W modular Rework System is an integrated convection rework system for the removal and reflow of BGA/CSP and SMT components. It features digital display for repeatable temperature settings and profile control, automatic control of the preheater for simple operation, easy profile creation for operator repeatability, integrated vacuum pickup for easy component removal, hand held or tool holder mounted for operator comfort, manual mode for quick setup, external thermocouple for process setup and verification, digital controlled airflow for repeatable results, X, Y, Z and theta controls for component alignment <lt/>li<gt/> adjustable PCB holder for easy change outs, automatic vacuum lift off at the end of the cycle, password lockout of programmed profiles.
- 5 to 25 I/min Air flow
- <lt/>55dB Nosie level
- LCD display
Applications
Maintenance & Repair
Contents
Rework System, Programmable hand held convection tool, Adjustable tool holder, Programmable pre-heater, Board holder.
Technical Specifications
240V
600W
MRS-1000A Series
No SVHC (27-Jun-2024)
400°C
HCT-1000 Programmable Hand Held Convection Tool, Tool Holder, Preheater, Board Holder
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate