Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCT-1000
Newark Part No.47R4992
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,343.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4,343.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCT-1000 is a programmable handheld Convection Tool features digital controls, internal or external thermocouple feedback control, program storage of up to 50 profiles and integrated vacuum pick-up for component placement and removal. The rework tool that can both remove and place SMT components. The HCT-1000 is connected to the PCT-1000 via a cable when used as part of the MRS system. Profile creation for operator repeatability and storage for up to 50 user defined profiles.
- Integrated vacuum pickup for easy component removal
- Manual mode for quick setup
- External thermocouple for process setup and verification
- Hand-piece controls for heater and vacuum
- Programmable, digitally controlled airflow for repeatable results
- Multiples modes of operation - Manual, 4 zone heating (with the MRS-1100A system)
Applications
Maintenance & Repair
Contents
HCT-PS1000 Power supply, HCT-HV1 Hand-piece, HN-J0005 Nozzle and HNA-1 Nozzle adapter.
Technical Specifications
Supply Voltage VAC
240V
Output Power
600W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
840°F
Kit Contents
Programmable Hand Held Convection Tool
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate