Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHCT2-200-11
Newark Part No.42AC9657
Product RangeHCT2-200 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,118.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,118.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCT2-200-11
Newark Part No.42AC9657
Product RangeHCT2-200 Series
Technical Datasheet
Supply Voltage VAC110V
Heat Temperature Max450°C
Output Power200W
Kit ContentsMetcal Hot Air Pencil, 6Pcs of Straight Nozzles & Workstand with Nozzle Holder
Product RangeHCT2-200 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HCT2-200 was developed for very small surface mount component and package sizes (1206’s and smaller) and low board densities. For denser PCBA’s or applications with heavy copper planes, boards <gt/> 4 Layers, or components larger than 5mm, use of a Metcal Preheater (PCT-100 series) may be necessary
- 200 W Ceramic Heater and Dual Stage Air Pump
- Digital Airflow & Temperature Controls
- Fast Response and Performance
- Standby Mode
- Replaceable Hand Piece
- Ergonomic and Lightweight Hand Piece
- Easily Change Heaters, Nozzles and Hand Pieces
Technical Specifications
Supply Voltage VAC
110V
Output Power
200W
Product Range
HCT2-200 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Metcal Hot Air Pencil, 6Pcs of Straight Nozzles & Workstand with Nozzle Holder
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate