Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $304.410 |
Price for:Each
Minimum: 1
Multiple: 1
$304.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part NoMP-9
Newark Part No.25T5631
Technical Datasheet
Temperature Max850°F
Temperature Min400°F
Output Power100W
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
American Beauty solder pots are recognized for superior performance and reliable control of solder temperature. The MiniPOT crucible is just deep and wide enough to tin most small parts and wires, yet small enough to heat up quick and reduce the amount of solder required by most other pots. Solder pots should never be left unattended
- Integrated voltage control
- Grey cast iron crucible
- 2.5 oz. crucible
Technical Specifications
Temperature Max
850°F
Output Power
100W
Supply Voltage VDC
-
SVHC
No SVHC (10-Jun-2022)
Temperature Min
400°F
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate