Print Page
QUICK100-6CA
Solder Pot, 150 °C Min Temperature, 500 °C Max Temperature
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $125.090 |
Price for:Each
Minimum: 1
Multiple: 1
$125.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Compact soldering pot is suitable for both lead and lead-free applications on small and medium sized connectors. Made of anti-erosion and heat resistant alloy materials.
- Closed loop sensor provides accurate temperature
- Temperature range: 302~932degF
- Power: 400W
- Solder pot dimensions: 2.1" x 1.5"
Technical Specifications
Temperature Max
500°C
Output Power
400W
Supply Voltage VDC
-
SVHC
To Be Advised
Temperature Min
150°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate