New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Solder Pots
                                                                                                  Print Page

                                                                                                  MP740404 US

                                                                                                  Solder Pot, 300W, 240V, 200 °C-480 °C

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP740404 US
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP740404 US
                                                                                                  Newark Part No.26AJ4698
                                                                                                  Product RangeMulticomp Pro Soldering Desoldering Accessories
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$65.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $65.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP740404 US
                                                                                                  Newark Part No.26AJ4698
                                                                                                  Product RangeMulticomp Pro Soldering Desoldering Accessories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Max480°C
                                                                                                  Temperature Min200°C
                                                                                                  Output Power300W
                                                                                                  Supply Voltage VAC240V
                                                                                                  Supply Voltage VDC-
                                                                                                  Product RangeMulticomp Pro Soldering Desoldering Accessories
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Corrosion-resistant and heat-resistant alloy solder pot, that is suitable for lead-free operation. The pot heats up quickly with accurate and stable temperature. This solder pot with temperature control from 200 C to 480 C has a beautiful design is reliable and practical. Made of high quality stainless steel crucibles, high temperature, acid, wear resistance, non-stick coated with tin, tin oxidesurface, less power consumption, long life. Effective insulation technology to reduce the melting of tin. Improvement of the thermal efficiency, reduction of energy consumption.

                                                                                                  • Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
                                                                                                  • Rating Power: 300W
                                                                                                  • Temperature Range: 200°C to 480°C
                                                                                                  • Melting Time: 8 to 25 minutes
                                                                                                  • Max Melting Capacity: 1350g
                                                                                                  • Solder Pot Size: ø80mm
                                                                                                  • Approval: CE

                                                                                                  Applications

                                                                                                  Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  Temperature Max

                                                                                                  480°C

                                                                                                  Output Power

                                                                                                  300W

                                                                                                  Supply Voltage VDC

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Temperature Min

                                                                                                  200°C

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Product Range

                                                                                                  Multicomp Pro Soldering Desoldering Accessories

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate