Print Page
QUICK100-15S
Solder Pot, LCD Display, 100 °F Min Temperature, 450 °F Max Temperature
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $366.780 |
Price for:Each
Minimum: 1
Multiple: 1
$366.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Digital soldering pot offers fast heating with accurate and stable temperatures suitable for both lead and lead-free applications. Features an easy to read LCD display that shows temperature.
- Made of anti-erosion and heat resistant alloy materials
- Closed loop sensor controls temperature
- Solder pot dimensions: 3.86" x 4.76" x 2.28"
- Power: 600W
- Temperature range: 212~842degF
Technical Specifications
Temperature Max
450°C
Output Power
-
Supply Voltage VDC
-
SVHC
To Be Advised
Temperature Min
100°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate